
MP4423HGQ-P | |
|---|---|
DigiKey Part Number | 1589-1181-2-ND - Tape & Reel (TR) 1589-1181-1-ND - Cut Tape (CT) 1589-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4423HGQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4423HGQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| 250 | 40,41612 Kč | 10 104,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,05334 Kč | 19 526,67 Kč |
| 1 000 | 37,93163 Kč | 37 931,63 Kč |
| 1 500 | 37,37014 Kč | 56 055,21 Kč |
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| 3 500 | 36,38377 Kč | 127 343,19 Kč |
| 5 000 | 36,03412 Kč | 180 170,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |







