
MP4315GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP4315GRE-PTR-ND - Tape & Reel (TR) 1589-MP4315GRE-PCT-ND - Cut Tape (CT) 1589-MP4315GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4315GRE-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4315GRE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 53,72000 Kč | 537,20 Kč |
| 25 | 49,28240 Kč | 1 232,06 Kč |
| 100 | 44,40500 Kč | 4 440,50 Kč |
| 250 | 42,07812 Kč | 10 519,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,67576 Kč | 20 337,88 Kč |
| 1 000 | 39,52116 Kč | 39 521,16 Kč |
| 1 500 | 38,94306 Kč | 58 414,59 Kč |
| 2 500 | 38,30258 Kč | 95 756,45 Kč |
| 3 500 | 37,92795 Kč | 132 747,83 Kč |
| 5 000 | 37,56794 Kč | 187 839,70 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |

