Direct

MP3908DK-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3908DK-LF-Z |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 10V | |
Frequency - Switching | 260kHz | |
Duty Cycle (Max) | 81% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,42790 Kč | 86 069,75 Kč |
| 5 000 | 33,75122 Kč | 168 756,10 Kč |
| Unit Price without VAT: | 34,42790 Kč |
|---|---|
| Unit Price with VAT: | 41,65776 Kč |




