MP3908DK-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 34,42790 Kč
Datasheet
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3908DK-LF-P

DigiKey Part Number
1589-1176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3908DK-LF-P
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 10V
Frequency - Switching
260kHz
Duty Cycle (Max)
81%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,18422 Kč20 592,11 Kč
1 00040,01232 Kč40 012,32 Kč
1 50039,42557 Kč59 138,36 Kč
2 50038,77524 Kč96 938,10 Kč
3 50038,39508 Kč134 382,78 Kč
5 00038,02952 Kč190 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,18422 Kč
Unit Price with VAT:49,83291 Kč