Direct

MP38892DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP38892DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38892DN-LF-P |
Description | IC REG BUCK ADJ 6A 8SOICE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 420kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP38892DN-LF-Z | Monolithic Power Systems Inc. | 0 | MP38892DN-LF-Z-ND | 63,84190 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,34502 Kč | 37 672,51 Kč |
| Unit Price without VAT: | 75,34502 Kč |
|---|---|
| Unit Price with VAT: | 91,16747 Kč |


