Direct

MP3432GL-P | |
|---|---|
DigiKey Part Number | 1589-MP3432GL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3432GL-P |
Description | IC REG BOOST ADJ 13QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 13-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | - | |
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,39392 Kč | 19 696,96 Kč |
| 1 000 | 38,26990 Kč | 38 269,90 Kč |
| 1 500 | 37,70709 Kč | 56 560,64 Kč |
| 2 500 | 37,08348 Kč | 92 708,70 Kč |
| 3 500 | 36,71914 Kč | 128 516,99 Kč |
| 5 000 | 36,36837 Kč | 181 841,85 Kč |
| Unit Price without VAT: | 39,39392 Kč |
|---|---|
| Unit Price with VAT: | 47,66664 Kč |






