
MP3425DL-LF-P | |
|---|---|
DigiKey Part Number | 1589-1172-2-ND - Tape & Reel (TR) 1589-1172-1-ND - Cut Tape (CT) 1589-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3425DL-LF-P |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3425DL-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,11400 Kč | 1 452,85 Kč |
| 100 | 52,47400 Kč | 5 247,40 Kč |
| 250 | 49,78540 Kč | 12 446,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,16522 Kč | 24 082,61 Kč |
| 1 000 | 46,83163 Kč | 46 831,63 Kč |
| 1 500 | 46,16382 Kč | 69 245,73 Kč |
| 2 500 | 45,42396 Kč | 113 559,90 Kč |
| 3 500 | 44,99163 Kč | 157 470,71 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


