
MP3422GG-P | |
|---|---|
DigiKey Part Number | 1589-1170-2-ND - Tape & Reel (TR) 1589-1170-1-ND - Cut Tape (CT) 1589-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3422GG-P |
Description | IC REG BOOST ADJ 6.5A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6.5A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3422GG-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x2) |
Voltage - Input (Min) 1.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 25 | 34,52840 Kč | 863,21 Kč |
| 100 | 30,91410 Kč | 3 091,41 Kč |
| 250 | 29,19188 Kč | 7 297,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,15284 Kč | 14 076,42 Kč |
| 1 000 | 27,29797 Kč | 27 297,97 Kč |
| 1 500 | 26,86967 Kč | 40 304,50 Kč |
| 2 500 | 26,39522 Kč | 65 988,05 Kč |
| 3 500 | 26,11794 Kč | 91 412,79 Kč |
| 5 000 | 25,85139 Kč | 129 256,95 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |



