
MP3398HGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP3398HGS-ZTR-ND - Tape & Reel (TR) 1589-MP3398HGS-ZCT-ND - Cut Tape (CT) 1589-MP3398HGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3398HGS-Z |
Description | 4-STRING, MAX 400MA/STRING, 80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 400mA | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,87900 Kč | 408,79 Kč |
| 25 | 37,37640 Kč | 934,41 Kč |
| 100 | 33,52210 Kč | 3 352,21 Kč |
| 250 | 31,68360 Kč | 7 920,90 Kč |
| 500 | 30,57554 Kč | 15 287,77 Kč |
| 1 000 | 29,66345 Kč | 29 663,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,70033 Kč | 71 750,82 Kč |
| 5 000 | 28,12019 Kč | 140 600,95 Kč |
| 7 500 | 27,82970 Kč | 208 722,75 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |


