MP3385AGR-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 23,73282 Kč

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 31,41468 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 24,59399 Kč
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3385AGR-P

DigiKey Part Number
MP3385AGR-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3385AGR-P
Description
IC LED DRVR CTRL PWM 300MA 20QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4)
EDA/CAD Models
MP3385AGR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
33V
Voltage - Output
80V
Current - Output / Channel
300mA
Frequency
100kHz ~ 900kHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,49498 Kč15 247,49 Kč
1 00029,58051 Kč29 580,51 Kč
1 50029,12255 Kč43 683,82 Kč
2 50028,61524 Kč71 538,10 Kč
3 50028,31868 Kč99 115,38 Kč
5 00028,03342 Kč140 167,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,49498 Kč
Unit Price with VAT:36,89893 Kč