Direct

MP3385GR-Z | |
|---|---|
DigiKey Part Number | MP3385GR-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3385GR-Z |
Description | IC LED DRVR CTRL PWM 300MA 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 300mA | |
Frequency | 100kHz ~ 900kHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 24,59399 Kč |
|---|---|
| Unit Price with VAT: | 29,75873 Kč |


