MP3373GM-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 37,52930 Kč
Datasheet
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3373GM-Z

DigiKey Part Number
MP3373GM-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3373GM-Z
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
785kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,94282 Kč77 357,05 Kč
5 00030,32262 Kč151 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94282 Kč
Unit Price with VAT:37,44081 Kč