Direct

MP3373GM-P | |
|---|---|
DigiKey Part Number | 1589-MP3373GM-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3373GM-P |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,52930 Kč | 18 764,65 Kč |
| 1 000 | 36,44392 Kč | 36 443,92 Kč |
| 1 500 | 35,90042 Kč | 53 850,63 Kč |
| 2 500 | 35,29797 Kč | 88 244,93 Kč |
| 3 500 | 34,94619 Kč | 122 311,67 Kč |
| 5 000 | 34,60760 Kč | 173 038,00 Kč |
| Unit Price without VAT: | 37,52930 Kč |
|---|---|
| Unit Price with VAT: | 45,41045 Kč |


