LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3362GJ-P

DigiKey Part Number
1589-MP3362GJ-PTR-ND - Tape & Reel (TR)
1589-MP3362GJ-PCT-ND - Cut Tape (CT)
1589-MP3362GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3362GJ-P
Description
IC LED DRV RGLTR PWM 4A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP3362GJ-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output
36V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
4A
Series
Frequency
200kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3362GJ-AEC1-PMonolithic Power Systems Inc.2621589-MPQ3362GJ-AEC1-PCT-ND66,98000 KčParametric Equivalent
MPQ3362GJ-AEC1-ZMonolithic Power Systems Inc.8331589-MPQ3362GJ-AEC1-ZCT-ND59,42000 KčParametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,86700 Kč388,67 Kč
2535,49520 Kč887,38 Kč
10031,79100 Kč3 179,10 Kč
25030,02464 Kč7 506,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,95960 Kč14 479,80 Kč
1 00028,08378 Kč28 083,78 Kč
1 50027,64471 Kč41 467,07 Kč
2 50027,15864 Kč67 896,60 Kč
3 50026,87450 Kč94 060,75 Kč
5 00026,60127 Kč133 006,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč