
MP3320BGG-P | |
|---|---|
DigiKey Part Number | 1589-MP3320BGG-PTR-ND - Tape & Reel (TR) 1589-MP3320BGG-PCT-ND - Cut Tape (CT) 1589-MP3320BGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320BGG-P |
Description | 4-CHANNEL, SYNCHRONOUS BOOST RGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 102mA 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.4V | |
Current - Output / Channel | 102mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,38824 Kč | 11 694,12 Kč |
| 1 000 | 22,65738 Kč | 22 657,38 Kč |
| 1 500 | 22,29153 Kč | 33 437,30 Kč |
| 2 500 | 21,88594 Kč | 54 714,85 Kč |
| 3 500 | 21,64890 Kč | 75 771,15 Kč |
| 5 000 | 21,42094 Kč | 107 104,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 28,83840 Kč | 720,96 Kč |
| 100 | 25,74840 Kč | 2 574,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 35,98720 Kč | 899,68 Kč |
| 100 | 28,82590 Kč | 2 882,59 Kč |
| 250 | 25,30800 Kč | 6 327,00 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |




