
MP28310GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP28310GC-ZTR-ND - Tape & Reel (TR) 1589-MP28310GC-ZCT-ND - Cut Tape (CT) 1589-MP28310GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28310GC-Z |
Description | ULTRA-LOW 500NA IQ, 2-5.5V, 300M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1.5MHz 12-CSP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3V, 3.3V, 300mA | |
Voltage/Current - Output 2 | 1.8V, 2.8V, 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-CSP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 100 | 17,20210 Kč | 1 720,21 Kč |
| 250 | 16,15460 Kč | 4 038,65 Kč |
| 500 | 15,52228 Kč | 7 761,14 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,35933 Kč | 43 077,99 Kč |
| 6 000 | 14,04484 Kč | 84 269,04 Kč |
| 9 000 | 13,88734 Kč | 124 986,06 Kč |
| 15 000 | 13,71292 Kč | 205 693,80 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



