
MP28167GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP28167GQ-PTR-ND - Tape & Reel (TR) 1589-MP28167GQ-PCT-ND - Cut Tape (CT) 1589-MP28167GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-P |
Description | IC REG BUCK BOOST 5V 3A 16QFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,69828 Kč | 17 849,14 Kč |
| 1 000 | 34,65678 Kč | 34 656,78 Kč |
| 1 500 | 34,13519 Kč | 51 202,79 Kč |
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 3 500 | 33,21956 Kč | 116 268,46 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


