


MP28162GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28162GC-PTR-ND - Tape & Reel (TR) 1589-MP28162GC-PCT-ND - Cut Tape (CT) 1589-MP28162GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28162GC-P |
Description | IC REG BUCK BOOST ADJ 15WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.3x2.1) |
Voltage - Input (Min) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,44947 Kč | 18 449,47 Kč |
| 1 500 | 18,13891 Kč | 27 208,36 Kč |
| 2 500 | 17,79496 Kč | 44 487,40 Kč |
| 3 500 | 17,59386 Kč | 61 578,51 Kč |
| 5 000 | 17,40045 Kč | 87 002,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




