Direct

MP28160GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28160GC-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28160GC-P |
Description | IC REG BUCK BST 3.3V 500MA 12CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-CSP (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,07244 Kč | 10 036,22 Kč |
| 1 000 | 19,42873 Kč | 19 428,73 Kč |
| 1 500 | 19,10610 Kč | 28 659,15 Kč |
| 2 500 | 18,74882 Kč | 46 872,05 Kč |
| 3 500 | 18,54006 Kč | 64 890,21 Kč |
| 5 000 | 18,33918 Kč | 91 695,90 Kč |
| Unit Price without VAT: | 20,07244 Kč |
|---|---|
| Unit Price with VAT: | 24,28765 Kč |


