
MP28160GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP28160GC-ZTR-ND - Tape & Reel (TR) 1589-MP28160GC-ZCT-ND - Cut Tape (CT) 1589-MP28160GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28160GC-Z |
Description | 5.5V/0.5A HIGH-EFFICIENCY INTEGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones PMIC 12-CSP (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP28160GC-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-CSP (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 100 | 17,20210 Kč | 1 720,21 Kč |
| 250 | 16,15460 Kč | 4 038,65 Kč |
| 500 | 15,52228 Kč | 7 761,14 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,35933 Kč | 43 077,99 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



