


MP2720GRH-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2720GRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2720GRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2720GRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2720GRH-0000-P |
Description | 2.5A, SINGLE-CELL NVDC BUCK CHAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,32000 Kč | 53,32 Kč |
10 | 39,70200 Kč | 397,02 Kč |
25 | 36,28600 Kč | 907,15 Kč |
100 | 32,53440 Kč | 3 253,44 Kč |
250 | 30,74424 Kč | 7 686,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 29,66526 Kč | 14 832,63 Kč |
1 000 | 28,77727 Kč | 28 777,27 Kč |
1 500 | 28,33255 Kč | 42 498,83 Kč |
2 500 | 27,83980 Kč | 69 599,50 Kč |
3 500 | 27,55190 Kč | 96 431,65 Kč |
5 000 | 27,27489 Kč | 136 374,45 Kč |
Unit Price without VAT: | 53,32000 Kč |
---|---|
Unit Price with VAT: | 64,51720 Kč |