
MP2681BGS-Z | |
---|---|
DigiKey Part Number | 1589-MP2681BGS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2681BGS-Z |
Description | CC/CV CONTROLLER WITH FULL PROTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.158V | |
Voltage - Supply (Max) | 30V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,98729 Kč | 44 968,23 Kč |
5 000 | 17,59214 Kč | 87 960,70 Kč |
7 500 | 17,39430 Kč | 130 457,25 Kč |
Unit Price without VAT: | 17,98729 Kč |
---|---|
Unit Price with VAT: | 21,76462 Kč |