Parametric Equivalent

MP2493DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2493DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2493DS-LF-P |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,27164 Kč | 20 135,82 Kč |
| 1 000 | 39,12095 Kč | 39 120,95 Kč |
| 1 500 | 38,54463 Kč | 57 816,94 Kč |
| 2 500 | 37,90634 Kč | 94 765,85 Kč |
| 3 500 | 37,53327 Kč | 131 366,45 Kč |
| 5 000 | 37,17444 Kč | 185 872,20 Kč |
| Unit Price without VAT: | 40,27164 Kč |
|---|---|
| Unit Price with VAT: | 48,72868 Kč |


