Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2338GTL-P

DigiKey Part Number
1589-MP2338GTL-PTR-ND - Tape & Reel (TR)
1589-MP2338GTL-PCT-ND - Cut Tape (CT)
1589-MP2338GTL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2338GTL-P
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,51000 Kč305,10 Kč
2527,78440 Kč694,61 Kč
10024,77970 Kč2 477,97 Kč
25023,34724 Kč5 836,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,48382 Kč11 241,91 Kč
1 00021,77325 Kč21 773,25 Kč
1 50021,41740 Kč32 126,10 Kč
2 50021,02294 Kč52 557,35 Kč
3 50020,79252 Kč72 773,82 Kč
5 00020,57082 Kč102 854,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč