MP2332CGTL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 490
Unit Price: 35,07000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2332CGTL-Z

DigiKey Part Number
1589-MP2332CGTL-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2332CGTL-Z
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,76981 Kč63 849,05 Kč
10 00012,51764 Kč125 176,40 Kč
15 00012,39133 Kč185 869,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12,76981 Kč
Unit Price with VAT:15,45147 Kč