
MP2331HGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2331HGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2331HGTL-ZCT-ND - Cut Tape (CT) 1589-MP2331HGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2331HGTL-Z |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2331HGTL-P | Monolithic Power Systems Inc. | 459 | 1589-MP2331HGTL-PCT-ND | 37,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 15,09966 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| 10 000 | 13,65928 Kč | 136 592,80 Kč |
| 15 000 | 13,52368 Kč | 202 855,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


