
MP2331HGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2331HGTL-PTR-ND - Tape & Reel (TR) 1589-MP2331HGTL-PCT-ND - Cut Tape (CT) 1589-MP2331HGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2331HGTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2331HGTL-Z | Monolithic Power Systems Inc. | 1 715 | 1589-MP2331HGTL-ZCT-ND | 13,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,00228 Kč | 10 001,14 Kč |
| 1 000 | 19,35743 Kč | 19 357,43 Kč |
| 1 500 | 19,03441 Kč | 28 551,62 Kč |
| 2 500 | 18,67646 Kč | 46 691,15 Kč |
| 3 500 | 18,46726 Kč | 64 635,41 Kč |
| 5 000 | 18,26612 Kč | 91 330,60 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

