MP2330HGTL-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1 243
Unit Price: 31,25000 Kč
Datasheet
SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2330HGTL-P

DigiKey Part Number
1589-MP2330HGTL-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2330HGTL-P
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,05746 Kč10 528,73 Kč
1 00020,38903 Kč20 389,03 Kč
1 50020,05401 Kč30 081,02 Kč
2 50019,68285 Kč49 207,12 Kč
3 50019,46599 Kč68 130,97 Kč
5 00019,25734 Kč96 286,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05746 Kč
Unit Price with VAT:25,47953 Kč