
MP2329GG-Z | |
|---|---|
DigiKey Part Number | 1589-MP2329GG-ZTR-ND - Tape & Reel (TR) 1589-MP2329GG-ZCT-ND - Cut Tape (CT) 1589-MP2329GG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2329GG-Z |
Description | IC REG BUCK ADJ 6.5A 11QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6.5A 11-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,02116 Kč | 100 105,80 Kč |
| 10 000 | 19,65900 Kč | 196 590,00 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |


