Parametric Equivalent

MP2317GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2317GJ-PTR-ND - Tape & Reel (TR) 1589-MP2317GJ-PCT-ND - Cut Tape (CT) 1589-MP2317GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2317GJ-P |
Description | IC REG BUCK PROG 1A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 3.3V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2317GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 Kč | 47,44 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,03280 Kč | 800,82 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,05364 Kč | 6 763,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,08406 Kč | 13 042,03 Kč |
| 1 000 | 25,28574 Kč | 25 285,74 Kč |
| 1 500 | 24,88592 Kč | 37 328,88 Kč |
| 2 500 | 24,44314 Kč | 61 107,85 Kč |
| 3 500 | 24,18418 Kč | 84 644,63 Kč |
| 5 000 | 23,93518 Kč | 119 675,90 Kč |
| Unit Price without VAT: | 47,44000 Kč |
|---|---|
| Unit Price with VAT: | 57,40240 Kč |







