
MP2236GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2236GJ-PTR-ND - Tape & Reel (TR) 1589-MP2236GJ-PCT-ND - Cut Tape (CT) 1589-MP2236GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2236GJ-P |
Description | IC REG BUCK ADJ 6A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 10 | 33,99500 Kč | 339,95 Kč |
| 25 | 31,01160 Kč | 775,29 Kč |
| 100 | 27,73310 Kč | 2 773,31 Kč |
| 250 | 26,16748 Kč | 6 541,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,22430 Kč | 12 612,15 Kč |
| 1 000 | 24,44755 Kč | 24 447,55 Kč |
| 1 500 | 24,05865 Kč | 36 087,97 Kč |
| 2 500 | 23,62780 Kč | 59 069,50 Kč |
| 3 500 | 23,37602 Kč | 81 816,07 Kč |
| 5 000 | 23,13380 Kč | 115 669,00 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |


