
MP2182GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2182GTL-PTR-ND - Tape & Reel (TR) 1589-MP2182GTL-PCT-ND - Cut Tape (CT) 1589-MP2182GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2182GTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2182GTL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 14,80485 Kč | 14 804,85 Kč |
| 1 500 | 14,54587 Kč | 21 818,81 Kč |
| 2 500 | 14,25898 Kč | 35 647,45 Kč |
| 3 500 | 14,09122 Kč | 49 319,27 Kč |
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


