MP2164GG-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 11,73933 Kč
Datasheet
12-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2164GG-P

DigiKey Part Number
1589-MP2164GG-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2164GG-P
Description
IC REG BUCK ADJ 3A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,46596 Kč8 732,98 Kč
1 00016,89313 Kč16 893,13 Kč
1 50016,60637 Kč24 909,55 Kč
2 50016,28848 Kč40 721,20 Kč
3 50016,10278 Kč56 359,73 Kč
5 00015,92408 Kč79 620,40 Kč
12 50015,53950 Kč194 243,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,46596 Kč
Unit Price with VAT:21,13381 Kč