Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2162AGQH-Z

DigiKey Part Number
1589-1568-2-ND - Tape & Reel (TR)
1589-1568-1-ND - Cut Tape (CT)
1589-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2162AGQH-Z
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2162AGQH-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,26100 Kč252,61 Kč
2522,94680 Kč573,67 Kč
10020,39540 Kč2 039,54 Kč
25019,17956 Kč4 794,89 Kč
50018,44674 Kč9 223,37 Kč
1 00018,31236 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,82305 Kč84 115,25 Kč
10 00016,50722 Kč165 072,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč