
MP2152DGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2152DGTF-ZTR-ND - Tape & Reel (TR) 1589-MP2152DGTF-ZCT-ND - Cut Tape (CT) 1589-MP2152DGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152DGTF-Z |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2152DGTF-Z Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2152DGTF-P | Monolithic Power Systems Inc. | 500 | 1589-MP2152DGTF-PCT-ND | 14,22824 Kč | Parametric Equivalent |
| MP2152GTF-Z | Monolithic Power Systems Inc. | 2 748 | 1589-MP2152GTF-ZCT-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,28679 Kč | 9 286,79 Kč |
| 2 500 | 8,91550 Kč | 22 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,37771 Kč | 46 888,55 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

