MP2143HGD-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 29,60676 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2143HGD-Z

DigiKey Part Number
1589-MP2143HGD-ZTR-ND - Tape & Reel (TR)
1589-MP2143HGD-ZCT-ND - Cut Tape (CT)
1589-MP2143HGD-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2143HGD-Z
Description
IC REG BUCK ADJ 3A 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2143HGD-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.8MHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,04161 Kč115 208,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,04161 Kč
Unit Price with VAT:27,88035 Kč