Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2130DG-LF-P

DigiKey Part Number
1589-1078-2-ND - Tape & Reel (TR)
1589-1078-1-ND - Cut Tape (CT)
1589-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2130DG-LF-P
Description
IC REG BUCK ADJ 3.5A 12QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1060,95700 Kč609,57 Kč
2555,98080 Kč1 399,52 Kč
10050,52120 Kč5 052,12 Kč
25047,91660 Kč11 979,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,34678 Kč23 173,39 Kč
1 00045,05478 Kč45 054,78 Kč
1 50044,40811 Kč66 612,17 Kč
2 50043,69121 Kč109 228,02 Kč
3 50043,27232 Kč151 453,12 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč