
MP2130DG-LF-P | |
|---|---|
DigiKey Part Number | 1589-1078-2-ND - Tape & Reel (TR) 1589-1078-1-ND - Cut Tape (CT) 1589-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2130DG-LF-P |
Description | IC REG BUCK ADJ 3.5A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2130DG-LF-Z | Monolithic Power Systems Inc. | 4 987 | 1589-1560-1-ND | 2,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,34678 Kč | 23 173,39 Kč |
| 1 000 | 45,05478 Kč | 45 054,78 Kč |
| 1 500 | 44,40811 Kč | 66 612,17 Kč |
| 2 500 | 43,69121 Kč | 109 228,02 Kč |
| 3 500 | 43,27232 Kč | 151 453,12 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



