
MP2128DT-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1873-2-ND - Tape & Reel (TR) 1589-1873-1-ND - Cut Tape (CT) 1589-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2128DT-LF-Z |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MP2128DT-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 100 | 15,17450 Kč | 1 517,45 Kč |
| 250 | 14,22844 Kč | 3 557,11 Kč |
| 500 | 13,65868 Kč | 6 829,34 Kč |
| 1 000 | 13,40174 Kč | 13 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,60924 Kč | 37 827,72 Kč |
| 6 000 | 12,32539 Kč | 73 952,34 Kč |
| 9 000 | 12,18332 Kč | 109 649,88 Kč |
| 15 000 | 12,02592 Kč | 180 388,80 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |






