
MP2104DJ-1.8-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1869-2-ND - Tape & Reel (TR) 1589-1869-1-ND - Cut Tape (CT) 1589-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2104DJ-1.8-LF-Z |
Description | IC REG BUCK 1.8V 600MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 10 | 31,66700 Kč | 316,67 Kč |
| 25 | 28,85360 Kč | 721,34 Kč |
| 100 | 25,77240 Kč | 2 577,24 Kč |
| 250 | 24,30140 Kč | 6 075,35 Kč |
| 500 | 23,41424 Kč | 11 707,12 Kč |
| 1 000 | 22,68416 Kč | 22 684,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,78256 Kč | 65 347,68 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |




