CPDQC12VE-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQC5V6B-HF

DigiKey Part Number
641-CZRQC5V6B-HFTR-ND - Tape & Reel (TR)
641-CZRQC5V6B-HFCT-ND - Cut Tape (CT)
641-CZRQC5V6B-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRQC5V6B-HF
Description
DIODE ZENER 5.6V 125MW SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
125 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402C/SOD-923F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,27000 Kč42,70 Kč
1002,67040 Kč267,04 Kč
5001,97676 Kč988,38 Kč
1 0001,75222 Kč1 752,22 Kč
2 0001,56277 Kč3 125,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35741 Kč6 787,05 Kč
10 0001,22932 Kč12 293,20 Kč
15 0001,16544 Kč17 481,60 Kč
25 0001,09257 Kč27 314,25 Kč
35 0001,04941 Kč36 729,35 Kč
50 0001,04188 Kč52 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč