MP2009EE-1.8-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 15,36004 Kč
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5

MP2009EE-1.8-LF-Z

DigiKey Part Number
MP2009EE-1.8-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2009EE-1.8-LF-Z
Description
IC REG LINEAR 1.8V 120MA SC-70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.172V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
78dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,95285 Kč29 858,55 Kč
6 0009,72039 Kč58 322,34 Kč
9 0009,60395 Kč86 435,55 Kč
15 0009,47500 Kč142 125,00 Kč
21 0009,39964 Kč197 392,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,95285 Kč
Unit Price with VAT:12,04295 Kč