Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP20056GG-33-Z | |
|---|---|
DigiKey Part Number | MP20056GG-33-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20056GG-33-Z |
Description | IC REG LINEAR 3.3V 250MA 8-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP20056GG-33-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,15178 Kč | 50 758,90 Kč |
| 10 000 | 9,94264 Kč | 99 426,40 Kč |
| 15 000 | 9,83798 Kč | 147 569,70 Kč |
| Unit Price without VAT: | 10,15178 Kč |
|---|---|
| Unit Price with VAT: | 12,28365 Kč |


