MP20056GG-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 10,15178 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 22,17430 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20056GG-33-P

DigiKey Part Number
MP20056GG-33-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20056GG-33-P
Description
IC REG LINEAR 3.3V 250MA 8-QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP20056GG-33-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,94840 Kč7 974,20 Kč
1 00015,41379 Kč15 413,79 Kč
1 50015,14614 Kč22 719,21 Kč
2 50014,84953 Kč37 123,82 Kč
3 50014,67616 Kč51 366,56 Kč
5 00014,50937 Kč72 546,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,94840 Kč
Unit Price with VAT:19,29756 Kč