


MP20051DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1059-2-ND - Tape & Reel (TR) 1589-1059-1-ND - Cut Tape (CT) 1589-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20051DQ-LF-P |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20051DQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 17,84347 Kč | 17 843,47 Kč |
| 1 500 | 17,54145 Kč | 26 312,18 Kč |
| 2 500 | 17,20677 Kč | 43 016,92 Kč |
| 3 500 | 17,01108 Kč | 59 538,78 Kč |
| 5 000 | 16,82305 Kč | 84 115,25 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


