MP163AGS-5-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 19,06954 Kč
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP163AGS-5-Z

DigiKey Part Number
1589-MP163AGS-5-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP163AGS-5-Z
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC-7B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 6.5V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,37212 Kč33 430,30 Kč
5 00013,06004 Kč65 300,20 Kč
7 50012,90372 Kč96 777,90 Kč
12 50012,73058 Kč159 132,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,37212 Kč
Unit Price with VAT:16,18027 Kč