
MP150GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1855-2-ND - Tape & Reel (TR) 1589-1855-1-ND - Cut Tape (CT) 1589-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP150GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.3V ~ 5.6V |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 500V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00064 Kč | 3 500,16 Kč |
| 500 | 13,43704 Kč | 6 718,52 Kč |
| 1 000 | 13,17205 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,40072 Kč | 37 202,16 Kč |
| 6 000 | 12,12054 Kč | 72 723,24 Kč |
| 9 000 | 11,98011 Kč | 107 820,99 Kč |
| 15 000 | 11,82462 Kč | 177 369,30 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


