
MP1479GTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1479GTF-PTR-ND - Tape & Reel (TR) 1589-MP1479GTF-PCT-ND - Cut Tape (CT) 1589-MP1479GTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1479GTF-P |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 13,88997 Kč | 13 889,97 Kč |
| 1 500 | 13,64436 Kč | 20 466,54 Kč |
| 2 500 | 13,37212 Kč | 33 430,30 Kč |
| 3 500 | 13,21302 Kč | 46 245,57 Kč |
| 5 000 | 13,06004 Kč | 65 300,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


