
MP1400GC-P | |
|---|---|
DigiKey Part Number | 1589-MP1400GC-PTR-ND - Tape & Reel (TR) 1589-MP1400GC-PCT-ND - Cut Tape (CT) 1589-MP1400GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1400GC-P |
Description | IC REG BUCK ADJ 600MA 8CSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 600mA 8-UFBGA, CSPBGA |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-CSP (0.80x1.60) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,75794 Kč | 9 378,97 Kč |
| 1 000 | 18,14647 Kč | 18 146,47 Kč |
| 1 500 | 17,84032 Kč | 26 760,48 Kč |
| 2 500 | 17,50091 Kč | 43 752,28 Kč |
| 3 500 | 17,30259 Kč | 60 559,06 Kč |
| 5 000 | 17,11177 Kč | 85 558,85 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


