Converter Offline Flyback Topology 120Hz ~ 75kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP020-5GS-Z

DigiKey Part Number
1589-1518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP020-5GS-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120Hz ~ 75kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17.3 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 28V
Duty Cycle
-
Frequency - Switching
120Hz ~ 75kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Open Circuit, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,89108 Kč29 727,70 Kč
5 00011,60765 Kč58 038,25 Kč
7 50011,46572 Kč85 992,90 Kč
12 50011,30841 Kč141 355,12 Kč
17 50011,21653 Kč196 289,28 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89108 Kč
Unit Price with VAT:14,38821 Kč